
5070-0-18-01-16-27-10-0 | |
|---|---|
DigiKey Part Number | 54-5070-0-18-01-16-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 5070-0-18-01-16-27-10-0 |
Description | STD. CONNECTOR JACK RECEPTACLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) Solder Cup Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Solder Cup | |
Termination | Press-Fit | |
Length - Overall | 0.472" (11.99mm) | |
Accepts Pin Diameter | 0.022" ~ 0.034" (0.56mm ~ 0.86mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.061" (1.55mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.146" (3.71mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 0,98320 € | 24,58 € |
| 50 | 0,93660 € | 46,83 € |
| 100 | 0,89170 € | 89,17 € |
| 250 | 0,83584 € | 208,96 € |
| 500 | 0,79590 € | 397,95 € |
| 1 000 | 0,75792 € | 757,92 € |
| 3 000 | 0,70140 € | 2 104,20 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |


