
464-10-220-00-580000 | |
|---|---|
DigiKey Part Number | 464-10-220-00-580000-ND |
Manufacturer | |
Manufacturer Product Number | 464-10-220-00-580000 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.125" (3.18mm) |
Packaging Tube | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Overall Contact Length 0.330" (8.38mm) |
Connector Type | Insulation Height 0.050" (1.27mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Rows 2 | Contact Finish - Post Gold |
Row Spacing - Mating | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 12,15167 € | 729,10 € |
| Unit Price without VAT: | 12,15167 € |
|---|---|
| Unit Price with VAT: | 14,58200 € |

