Image for 464-10-214-00-580000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

464-10-214-00-580000

DigiKey Part Number
464-10-214-00-580000-ND
Manufacturer
Manufacturer Product Number
464-10-214-00-580000
Description
CONN HEADER VERT 14POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.125" (3.18mm)
Packaging
Tube
Contact Length - Post
0.120" (3.05mm)
Part Status
Active
Overall Contact Length
0.330" (8.38mm)
Connector Type
Insulation Height
0.050" (1.27mm)
Contact Type
Male Pin
Contact Shape
Circular
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Rows
2
Contact Finish - Post
Gold
Row Spacing - Mating
Contact Material
Brass Alloy
Number of Positions Loaded
All
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
10.0µin (0.25µm)
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5811,93948 €692,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,93948 €
Unit Price with VAT:14,32738 €