8 Position Spring Mating Target Connector Through Hole, Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430-10-208-00-240000

DigiKey Part Number
430-10-208-00-240000-ND
Manufacturer
Manufacturer Product Number
430-10-208-00-240000
Description
CONN SPRING TARGET 8POS SLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Spring Mating Target Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole, Solder Cup
Packaging
Tube
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Mating Target
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
8
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,34000 €16,34 €
1013,88700 €138,87 €
2513,01720 €325,43 €
5012,39600 €619,80 €
10011,80450 €1 180,45 €
25011,06608 €2 766,52 €
50010,53856 €5 269,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,34000 €
Unit Price with VAT:19,60800 €