
5731-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-5731-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5731-0-00-15-00-00-03-0 |
Description | PRESS-FIT PCB PIN FOR A NON-PLAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.024" (0.61mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.024" (0.61mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.167" (4.24mm) | |
Length - Below Flange | - | |
Length - Overall | 0.197" (5.00mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.056" (1.42mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,33800 € | 3,38 € |
25 | 0,31720 € | 7,93 € |
50 | 0,30200 € | 15,10 € |
100 | 0,28740 € | 28,74 € |
250 | 0,26944 € | 67,36 € |
500 | 0,25656 € | 128,28 € |
1 000 | 0,24430 € | 244,30 € |
2 500 | 0,22900 € | 572,50 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46800 € |