
4095-0-15-80-47-27-04-0 | |
|---|---|
DigiKey Part Number | 4095-0-15-80-47-27-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 4095-0-15-80-47-27-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.022" (0.64mm ~ 0.56mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.061" (1.55mm) |
Series | Flange Diameter 0.072" (1.83mm) |
Packaging Bulk | Tail Diameter 0.025" (0.64mm) |
Part Status Active | Socket Depth 0.250" (6.35mm) |
Tail Type Standard Tail | Contact Material Beryllium Copper |
Termination Press-Fit | Contact Finish Gold |
Length - Overall 0.915" (23.24mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Accepts Pin Diameter 0.025" ~ 0.022" (0.64mm ~ 0.56mm) | Operating Temperature -55°C ~ 125°C |
Accepts Square Pin Size 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,22600 € | 12,26 € |
| 25 | 1,14840 € | 28,71 € |
| 50 | 1,09340 € | 54,67 € |
| 100 | 1,04120 € | 104,12 € |
| 250 | 0,97600 € | 244,00 € |
| 500 | 0,92940 € | 464,70 € |
| 1 000 | 0,88503 € | 885,03 € |
| 3 000 | 0,81905 € | 2 457,15 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,72800 € |

