
380-90-123-00-001000 | |
|---|---|
DigiKey Part Number | 380-90-123-00-001000-ND |
Manufacturer | |
Manufacturer Product Number | 380-90-123-00-001000 |
Description | CONN HDR SOLDER 23POS TIN-LEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 23 Position Header Connector Solder Cup Tin-Lead |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin-Lead |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 23 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,29660 € | 714,83 € |
| Unit Price without VAT: | 14,29660 € |
|---|---|
| Unit Price with VAT: | 17,15592 € |

