
380-40-101-00-001000 | |
|---|---|
DigiKey Part Number | 380-40-101-00-001000-ND |
Manufacturer | |
Manufacturer Product Number | 380-40-101-00-001000 |
Description | CONN HDR SOLDER 1POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Connector Solder Cup Tin |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 200.0µin (5.08µm) |
Connector Type Header | Color Black |
Contact Type Solder Cup | Base Product Number |
Number of Positions 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,34760 € | 467,38 € |
| Unit Price without VAT: | 9,34760 € |
|---|---|
| Unit Price with VAT: | 11,21712 € |

