
3725-0-14-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 3725-0-14-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 3725-0-14-80-00-00-03-0 |
Description | PCB PIN RA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole, Right Angle Tin 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Category | Pin Size - Below Flange 0.025" (0.64mm) Dia |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Material Brass Alloy |
Terminal Type Single Post | Contact Finish Tin |
Terminal Style Smooth | Contact Finish Thickness 200.0µin (5.08µm) |
Pin Size - Above Flange 0.025" (0.64mm) Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,40607 € | 406,07 € |
| Unit Price without VAT: | 0,40607 € |
|---|---|
| Unit Price with VAT: | 0,48728 € |

