
3603-0-07-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED11499-ND |
Manufacturer | |
Manufacturer Product Number | 3603-0-07-15-00-00-08-0 |
Description | CONN PC PIN CIRC .040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.588" (14.94mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.102" (2.59mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Wire | Contact Finish Gold |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.282" (7.16mm) | Base Product Number |
Length - Below Flange 0.275" (6.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,43600 € | 14,36 € |
| 25 | 1,34600 € | 33,65 € |
| 50 | 1,28160 € | 64,08 € |
| 100 | 1,22040 € | 122,04 € |
| 250 | 1,14388 € | 285,97 € |
| 500 | 1,08930 € | 544,65 € |
| 1 000 | 1,03730 € | 1 037,30 € |
| 3 000 | 0,95997 € | 2 879,91 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,02800 € |

