
360-40-164-00-001000 | |
---|---|
DigiKey Part Number | 360-40-164-00-001000-ND |
Manufacturer | |
Manufacturer Product Number | 360-40-164-00-001000 |
Description | CONN HDR SLOT 64POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Header Connector Slotted Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Slotted | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
51 | 21,01863 € | 1 071,95 € |
Unit Price without VAT: | 21,01863 € |
---|---|
Unit Price with VAT: | 25,22236 € |