
3580-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED10068-ND |
Manufacturer | |
Manufacturer Product Number | 3580-0-00-15-00-00-03-0 |
Description | .080" DIAMETER STRAIGHT PINS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.250" (6.35mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Material Brass Alloy |
Terminal Type Single Post | Contact Finish Gold |
Terminal Style Smooth | Contact Finish Thickness 10.0µin (0.25µm) |
Pin Size - Above Flange 0.080" (2.03mm) Dia | Base Product Number |
Pin Size - Below Flange 0.080" (2.03mm) Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,26160 € | 6,54 € |
| 50 | 0,24880 € | 12,44 € |
| 100 | 0,23700 € | 23,70 € |
| 250 | 0,22208 € | 55,52 € |
| 500 | 0,21148 € | 105,74 € |
| 1 000 | 0,20137 € | 201,37 € |
| 2 500 | 0,18875 € | 471,88 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

