
3560-0-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 3560-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 3560-0-00-80-00-00-03-0 |
Description | STRAIGHT PINS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.060" (1.52mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.250" (6.35mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Material Brass Alloy |
Terminal Type Single Post | Contact Finish Tin |
Terminal Style Smooth | Contact Finish Thickness 200.0µin (5.08µm) |
Pin Size - Above Flange 0.060" (1.52mm) Dia | Base Product Number |
Pin Size - Below Flange 0.060" (1.52mm) Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,35748 € | 357,48 € |
| Unit Price without VAT: | 0,35748 € |
|---|---|
| Unit Price with VAT: | 0,42898 € |

