
3137-2-00-34-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3137-200340000080-ND |
Manufacturer | |
Manufacturer Product Number | 3137-2-00-34-00-00-08-0 |
Description | CONN PC PIN CIRC .030DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.330" (8.38mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.062" (1.57mm) |
Series | Mounting Hole Diameter 0.043" (1.09mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Double End | Board Thickness 0.094" (2.39mm) |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Material Brass Alloy |
Pin Size - Below Flange 0.030" (0.76mm) Dia | Contact Finish Gold |
Length - Above Flange 0.110" (2.79mm) | Contact Finish Thickness 50.0µin (1.27µm) |
Length - Below Flange 0.180" (4.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,14800 € | 11,48 € |
| 25 | 1,07640 € | 26,91 € |
| 50 | 1,02480 € | 51,24 € |
| 100 | 0,97590 € | 97,59 € |
| 250 | 0,91468 € | 228,67 € |
| 500 | 0,87102 € | 435,51 € |
| 1 000 | 0,82943 € | 829,43 € |
| 3 000 | 0,76758 € | 2 302,74 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,62000 € |

