
3137-1-00-01-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3137-100010000080-ND |
Manufacturer | |
Manufacturer Product Number | 3137-1-00-01-00-00-08-0 |
Description | CONN PC PIN CIRC .030DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.302" (7.67mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.062" (1.57mm) |
Series | Mounting Hole Diameter 0.043" (1.09mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Double End | Board Thickness 0.062" (1.57mm) |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Material Brass Alloy |
Pin Size - Below Flange 0.030" (0.76mm) Dia | Contact Finish Tin-Lead |
Length - Above Flange 0.082" (2.08mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.180" (4.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,47800 € | 11,95 € |
| 50 | 0,45500 € | 22,75 € |
| 100 | 0,43330 € | 43,33 € |
| 250 | 0,40608 € | 101,52 € |
| 500 | 0,38668 € | 193,34 € |
| 1 000 | 0,36820 € | 368,20 € |
| 3 000 | 0,34073 € | 1 022,19 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |

