
3121-1-00-34-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3121-100340000080-ND |
Manufacturer | |
Manufacturer Product Number | 3121-1-00-34-00-00-08-0 |
Description | CONN PC PIN CIRC 0.017DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.017" (0.43mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.234" (5.94mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.040" (1.02mm) |
Series | Mounting Hole Diameter 0.023" (0.58mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.025" (0.64mm) |
Pin Size - Above Flange 0.017" (0.43mm) Dia | Contact Material Brass Alloy |
Pin Size - Below Flange 0.019" (0.48mm) Dia | Contact Finish Gold |
Length - Above Flange 0.157" (3.99mm) | Contact Finish Thickness 50.0µin (1.27µm) |
Length - Below Flange 0.061" (1.55mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,68720 € | 17,18 € |
| 50 | 0,65420 € | 32,71 € |
| 100 | 0,62310 € | 62,31 € |
| 250 | 0,58400 € | 146,00 € |
| 500 | 0,55608 € | 278,04 € |
| 1 000 | 0,52954 € | 529,54 € |
| 3 000 | 0,49004 € | 1 470,12 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

