
3117-1-00-01-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3117-100010000080-ND |
Manufacturer | |
Manufacturer Product Number | 3117-1-00-01-00-00-08-0 |
Description | CONN PC PIN CIRC .024DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.024" (0.61mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.060" (1.52mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.035" (0.89mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.031" (0.79mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.024" (0.61mm) Dia | Contact Finish Tin-Lead |
Length - Above Flange 0.188" (4.78mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.047" (1.19mm) | Base Product Number |
Length - Overall 0.260" (6.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1426-1 | Keystone Electronics | 0 | 36-1426-1-ND | 0,20926 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,35748 € | 357,48 € |
| Unit Price without VAT: | 0,35748 € |
|---|---|
| Unit Price with VAT: | 0,42898 € |


