
3116-1-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3116-100150000080-ND |
Manufacturer | |
Manufacturer Product Number | 3116-1-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC .017DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.017" (0.43mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.077" (1.96mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.052" (1.32mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.031" (0.79mm) |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.017" (0.43mm) Dia | Contact Finish Gold |
Length - Above Flange 0.156" (3.96mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Below Flange 0.051" (1.30mm) | Base Product Number |
Length - Overall 0.237" (6.02mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1967-1 | Keystone Electronics | 0 | 36-1967-1-ND | 0,20252 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,44440 € | 444,40 € |
| Unit Price without VAT: | 0,44440 € |
|---|---|
| Unit Price with VAT: | 0,53328 € |


