
3113-3-00-21-00-00-08-0 | |
---|---|
DigiKey Part Number | 3113-300210000080-ND |
Manufacturer | |
Manufacturer Product Number | 3113-3-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC .025DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.125" (3.18mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.280" (7.11mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.062" (1.57mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.094" (2.39mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,56069 € | 560,69 € |
Unit Price without VAT: | 0,56069 € |
---|---|
Unit Price with VAT: | 0,67283 € |