
3016-0-57-15-21-27-10-0 | |
|---|---|
DigiKey Part Number | 54-3016-0-57-15-21-27-10-0TR-ND - Tape & Reel (TR) 54-3016-0-57-15-21-27-10-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3016-0-57-15-21-27-10-0 |
Description | RECEPTACLE WITH NO TAIL ON T&R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3016-0-57-15-21-27-10-0 Models |
Category | Pin Hole Diameter 0.031" (0.79mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.036" (0.91mm) |
Series | Flange Diameter 0.048" (1.22mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Socket Depth 0.138" (3.51mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.155" (3.94mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.022" (0.38mm ~ 0.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,54600 € | 13,65 € |
| 50 | 0,51980 € | 25,99 € |
| 100 | 0,49500 € | 49,50 € |
| 250 | 0,46392 € | 115,98 € |
| 500 | 0,44174 € | 220,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 0,40202 € | 763,84 € |
| 3 800 | 0,38283 € | 1 454,75 € |
| 5 700 | 0,37204 € | 2 120,63 € |
| 9 500 | 0,35888 € | 3 409,36 € |
| 13 300 | 0,35047 € | 4 661,25 € |
| 19 000 | 0,34177 € | 6 493,63 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

