
2530-4-00-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2530-4-00-80-00-00-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 2530-4-00-80-00-00-07-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.125" (3.18mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.094" (2.39mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.125" (3.18mm) |
Terminal Style Double End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Tin |
Length - Above Flange 0.151" (3.84mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.312" (7.92mm) | Base Product Number |
Length - Overall 0.484" (12.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77500 € | 7,75 € |
| 25 | 0,72600 € | 18,15 € |
| 50 | 0,69140 € | 34,57 € |
| 100 | 0,65830 € | 65,83 € |
| 250 | 0,61708 € | 154,27 € |
| 500 | 0,58756 € | 293,78 € |
| 1 000 | 0,55952 € | 559,52 € |
| 3 000 | 0,51779 € | 1 553,37 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,09200 € |

