
2501-1-00-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2501-1-00-80-00-00-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 2501-1-00-80-00-00-07-0 |
Description | TERM TURRET SNG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.219" (5.56mm) Tin |
Datasheet | Datasheet |
Category | Flange Diameter 0.125" (3.18mm) |
Manufacturer Mill-Max Manufacturing Corp. | Diameter - Turret Head 0.093" (2.36mm) |
Series | Staking Side OD 0.090" (2.29mm) |
Packaging Bulk | Staking Side ID 0.064" (1.63mm) |
Part Status Active | Mounting Hole Diameter 0.094" (2.39mm) |
Terminal Type Single End | Board Thickness 0.031" (0.79mm) |
Number of Turrets Double | Contact Material Brass Alloy |
Length - Above Board 0.219" (5.56mm) | Contact Finish Tin |
Length - Below Flange 0.078" (1.98mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.297" (7.54mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
Termination Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66200 € | 6,62 € |
| 25 | 0,62040 € | 15,51 € |
| 50 | 0,59060 € | 29,53 € |
| 100 | 0,56250 € | 56,25 € |
| 250 | 0,52716 € | 131,79 € |
| 500 | 0,50198 € | 250,99 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

