
2352-2-01-50-00-00-07-0 | |
---|---|
DigiKey Part Number | 2352-201500000070-ND |
Manufacturer | |
Manufacturer Product Number | 2352-2-01-50-00-00-07-0 |
Description | CONN PC PIN CIRC .094DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.094" (2.39mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Slotted | |
Pin Size - Above Flange | 0.094" (2.39mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.156" (3.96mm) | |
Length - Below Flange | 0.094" (2.39mm) | |
Length - Overall | 0.250" (6.35mm) | |
Flange Diameter | 0.094" (2.39mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,66000 € | 0,66 € |
10 | 0,55900 € | 5,59 € |
25 | 0,52400 € | 13,10 € |
50 | 0,49880 € | 24,94 € |
100 | 0,47490 € | 47,49 € |
250 | 0,44508 € | 111,27 € |
500 | 0,42382 € | 211,91 € |
1 000 | 0,40359 € | 403,59 € |
3 000 | 0,37348 € | 1 120,44 € |
Unit Price without VAT: | 0,66000 € |
---|---|
Unit Price with VAT: | 0,79200 € |