
2329-3-00-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2329-3-00-80-00-00-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 2329-3-00-80-00-00-07-0 |
Description | TERM TURRET SNG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.250" (6.35mm) Tin |
Datasheet | Datasheet |
Category | Flange Diameter 0.094" (2.39mm) |
Manufacturer Mill-Max Manufacturing Corp. | Diameter - Turret Head 0.062" (1.57mm) |
Series | Staking Side OD 0.062" (1.57mm) |
Packaging Bulk | Staking Side ID 0.046" (1.17mm) |
Part Status Active | Mounting Hole Diameter 0.067" (1.70mm) |
Terminal Type Single End | Board Thickness 0.094" (2.39mm) |
Number of Turrets Single | Contact Material Brass Alloy |
Length - Above Board 0.250" (6.35mm) | Contact Finish Tin |
Length - Below Flange 0.125" (3.18mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.375" (9.53mm) | Insulation Non-Insulated |
Mounting Type Through Hole | Base Product Number |
Termination Swage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,42489 € | 424,89 € |
| Unit Price without VAT: | 0,42489 € |
|---|---|
| Unit Price with VAT: | 0,50987 € |

