Terminal Turret Connector Double End, Pin 0.221" (5.61mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2318-3-00-44-00-00-07-0

DigiKey Part Number
2318-300440000070-ND
Manufacturer
Manufacturer Product Number
2318-3-00-44-00-00-07-0
Description
TERM TURRET PIN L=5.61MM SILVER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Double End, Pin 0.221" (5.61mm) Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Swage
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.078" (1.98mm)
Series
Diameter - Turret Head
0.033" (0.84mm)
Packaging
Bulk
Mounting Hole Diameter
0.062" (1.57mm)
Part Status
Active
Board Thickness
0.094" (2.39mm)
Terminal Type
Double End, Pin
Contact Material
Brass Alloy
Number of Turrets
Single
Contact Finish
Silver
Length - Above Board
0.221" (5.61mm)
Contact Finish Thickness
300.0µin (7.62µm)
Length - Below Flange
0.125" (3.18mm)
Insulation
Non-Insulated
Length - Overall
0.346" (8.79mm)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 987
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,65000 €6,50 €
250,60920 €15,23 €
500,58000 €29,00 €
1000,55220 €55,22 €
2500,51760 €129,40 €
5000,49288 €246,44 €
1 0000,46933 €469,33 €
3 0000,43432 €1 302,96 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91200 €