
2314-1-01-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2314-1-01-80-00-00-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 2314-1-01-80-00-00-07-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.093" (2.36mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.093" (2.36mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.076" (1.93mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.031" (0.79mm) |
Terminal Style Single End, Slotted | Contact Material Brass Alloy |
Pin Size - Above Flange 0.093" (2.36mm) Dia | Contact Finish Tin |
Length - Above Flange 0.156" (3.96mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.045" (1.14mm) | Base Product Number |
Length - Overall 0.201" (5.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,42271 € | 422,71 € |
| Unit Price without VAT: | 0,42271 € |
|---|---|
| Unit Price with VAT: | 0,50725 € |

