
2313-3-00-80-00-00-07-0 | |
---|---|
DigiKey Part Number | 2313-3-00-80-00-00-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 2313-3-00-80-00-00-07-0 |
Description | TERM TURRET PIN |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End, Pin 0.078" (1.98mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End, Pin | |
Number of Turrets | Single | |
Length - Above Board | 0.078" (1.98mm) | |
Length - Below Flange | 0.363" (9.22mm) | |
Length - Overall | 0.441" (11.20mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.094" (2.39mm) | |
Diameter - Turret Head | 0.051" (1.30mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.076" (1.93mm) | |
Board Thickness | 0.113" (2.87mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |