
2112-1-01-80-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2112-1-01-80-00-00-07-0-ND |
Manufacturer | |
Manufacturer Product Number | 2112-1-01-80-00-00-07-0 |
Description | TERM TURRET SNG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.062" (1.57mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.062" (1.57mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.043" (1.09mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.031" (0.79mm) |
Terminal Style Single End, Slotted | Contact Material Brass Alloy |
Pin Size - Above Flange 0.062" (1.57mm) Dia | Contact Finish Tin |
Length - Above Flange 0.125" (3.18mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Below Flange 0.053" (1.35mm) | Base Product Number |
Length - Overall 0.178" (4.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,39466 € | 394,66 € |
| Unit Price without VAT: | 0,39466 € |
|---|---|
| Unit Price with VAT: | 0,47359 € |

