
2108-4-00-01-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2108-400010000070-ND |
Manufacturer | |
Manufacturer Product Number | 2108-4-00-01-00-00-07-0 |
Description | TERM TURRET SINGLE L=3.96MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.156" (3.96mm) Tin-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.156" (3.96mm) | |
Length - Below Flange | 0.147" (3.73mm) | |
Length - Overall | 0.303" (7.70mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.062" (1.57mm) | |
Diameter - Turret Head | 0.040" (1.02mm) | |
Staking Side OD | 0.040" (1.02mm) | |
Staking Side ID | 0.024" (0.61mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,47640 € | 11,91 € |
| 50 | 0,45340 € | 22,67 € |
| 100 | 0,43190 € | 43,19 € |
| 250 | 0,40476 € | 101,19 € |
| 500 | 0,38540 € | 192,70 € |
| 1 000 | 0,36700 € | 367,00 € |
| 3 000 | 0,33962 € | 1 018,86 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |

