
2104-3-01-44-00-00-07-0 | |
|---|---|
DigiKey Part Number | ED11380-ND |
Manufacturer | |
Manufacturer Product Number | 2104-3-01-44-00-00-07-0 |
Description | CONN PC PIN CIRC 0.047DIA SILVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Silver 0.047" (1.19mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.047" (1.19mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.036" (0.91mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Swage |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Board Thickness 0.094" (2.39mm) |
Terminal Style Single End, Slotted | Contact Material Brass Alloy |
Pin Size - Above Flange 0.047" (1.19mm) Dia | Contact Finish Silver |
Length - Above Flange 0.070" (1.78mm) | Contact Finish Thickness 300.0µin (7.62µm) |
Length - Below Flange 0.117" (2.97mm) | Base Product Number |
Length - Overall 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,77840 € | 19,46 € |
| 50 | 0,74120 € | 37,06 € |
| 100 | 0,70580 € | 70,58 € |
| 250 | 0,66160 € | 165,40 € |
| 500 | 0,63000 € | 315,00 € |
| 1 000 | 0,59991 € | 599,91 € |
| 3 000 | 0,55517 € | 1 665,51 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,17600 € |

