
150-90-648-00-001000 | |
|---|---|
DigiKey Part Number | 15090-64800001000-ND |
Manufacturer | |
Manufacturer Product Number | 150-90-648-00-001000 |
Description | CONN HDR DIP POST 48POS TIN-LEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position DIP, DIL - Header Connector Post Tin-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 48 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 13,51839 € | 757,03 € |
| Unit Price without VAT: | 13,51839 € |
|---|---|
| Unit Price with VAT: | 16,22207 € |


