
116-93-210-41-007000 | |
|---|---|
DigiKey Part Number | 11693-21041007000-ND |
Manufacturer | |
Manufacturer Product Number | 116-93-210-41-007000 |
Description | CONN IC DIP SOCKET 10POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 (2 x 5) Pos DIP, 0.2" (5.08mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Elevated, Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.2" (5.08mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 10 (2 x 5) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.108" (2.74mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 11,34763 € | 907,81 € |
| Unit Price without VAT: | 11,34763 € |
|---|---|
| Unit Price with VAT: | 13,61716 € |


