
115-47-320-41-001000 | |
|---|---|
DigiKey Part Number | ED11120-ND |
Manufacturer | |
Manufacturer Product Number | 115-47-320-41-001000 |
Description | CONN IC DIP SOCKET 20POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 20 (2 x 10) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.108" (2.74mm) |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,08000 € | 13,08 € |
| 20 | 10,58500 € | 211,70 € |
| 40 | 10,07950 € | 403,18 € |
| 60 | 9,79533 € | 587,72 € |
| 100 | 9,44880 € | 944,88 € |
| 260 | 8,83319 € | 2 296,63 € |
| 500 | 8,43532 € | 4 217,66 € |
| 1 000 | 8,03331 € | 8 033,31 € |
| Unit Price without VAT: | 13,08000 € |
|---|---|
| Unit Price with VAT: | 15,69600 € |

