
115-47-314-41-001000 | |
---|---|
DigiKey Part Number | ED11114-ND |
Manufacturer | |
Manufacturer Product Number | 115-47-314-41-001000 |
Description | CONN IC DIP SOCKET 14POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.108" (2.74mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,28000 € | 1,28 € |
10 | 1,08500 € | 10,85 € |
28 | 1,00893 € | 28,25 € |
56 | 0,96054 € | 53,79 € |
112 | 0,91473 € | 102,45 € |
252 | 0,86381 € | 217,68 € |
504 | 0,82256 € | 414,57 € |
1 008 | 0,78328 € | 789,55 € |
2 520 | 0,73426 € | 1 850,34 € |
Unit Price without VAT: | 1,28000 € |
---|---|
Unit Price with VAT: | 1,53600 € |