
110-91-308-41-001000 | |
|---|---|
DigiKey Part Number | 11091-30841001000-ND |
Manufacturer | |
Manufacturer Product Number | 110-91-308-41-001000 |
Description | CONN IC DIP SOCKET 8POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 110-91-308-41-001000 Models |
Category | Features Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 8 (2 x 4) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-93-308-41-001000 | Mill-Max Manufacturing Corp. | 3 123 | ED3308-ND | 1,30000 € | Direct |
| 110-99-308-41-001000 | Mill-Max Manufacturing Corp. | 2 263 | ED3108-ND | 0,64000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| 10 | 9,99600 € | 99,96 € |
| 25 | 9,36920 € | 234,23 € |
| 50 | 8,92200 € | 446,10 € |
| 100 | 8,49620 € | 849,62 € |
| 250 | 7,96464 € | 1 991,16 € |
| 500 | 7,58484 € | 3 792,42 € |
| 1 000 | 7,22333 € | 7 223,33 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 14,11200 € |




