
0901-0-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED9008-ND |
Manufacturer | |
Manufacturer Product Number | 0901-0-15-20-75-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.268" (6.81mm) | |
Recommended Working Height | 0.241" (6.11mm) | |
Minimum Working Height | 0.213" (5.41mm) | |
Pad Layout Dimension | Circular - 0.070" (1.78mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,65440 € | 16,36 € |
| 50 | 0,62300 € | 31,15 € |
| 100 | 0,59330 € | 59,33 € |
| 250 | 0,55616 € | 139,04 € |
| 500 | 0,52958 € | 264,79 € |
| 1 000 | 0,50429 € | 504,29 € |
| 3 000 | 0,46668 € | 1 400,04 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |


