
0678-0-15-01-32-02-10-0 | |
|---|---|
DigiKey Part Number | 0678-015013202100-ND |
Manufacturer | |
Manufacturer Product Number | 0678-0-15-01-32-02-10-0 |
Description | CONN PIN RCPT .015-.025 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 0678-0-15-01-32-02-10-0 Models |
Category | Pin Hole Diameter 0.043" (1.09mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.057" (1.45mm) |
Series | Flange Diameter 0.072" (1.83mm) |
Packaging Bulk | Socket Depth 0.150" (3.81mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Tin-Lead |
Termination Press-Fit | Contact Finish Thickness 100.0µin (2.54µm) |
Length - Overall 0.180" (4.57mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,54322 € | 543,22 € |
| Unit Price without VAT: | 0,54322 € |
|---|---|
| Unit Price with VAT: | 0,65186 € |

