0553-2-15-01-11-02-10-0 | |
|---|---|
DigiKey Part Number | 0553-215011102100-ND |
Manufacturer | |
Manufacturer Product Number | 0553-2-15-01-11-02-10-0 |
Description | CONN PIN RCPT .015-.020 HEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.031" (0.79mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.041" (1.04mm) |
Series | Flange Diameter 0.055" (1.40mm) |
Packaging Bulk | Socket Depth 0.154" (3.91mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Tin-Lead |
Termination Press-Fit, Hex | Contact Finish Thickness 100.0µin (2.54µm) |
Length - Overall 0.170" (4.32mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,72960 € | 18,24 € |
| 50 | 0,69460 € | 34,73 € |
| 100 | 0,66140 € | 66,14 € |
| 250 | 0,61992 € | 154,98 € |
| 500 | 0,59028 € | 295,14 € |
| 1 000 | 0,56211 € | 562,11 € |
| 3 000 | 0,52019 € | 1 560,57 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |