0435-0-15-01-03-01-10-0 | |
|---|---|
DigiKey Part Number | 0435-015010301100-ND |
Manufacturer | |
Manufacturer Product Number | 0435-0-15-01-03-01-10-0 |
Description | CONN PIN RCPT .040-.060 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.040" ~ 0.060" (1.02mm ~ 1.52mm) No Tail Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.078" (1.98mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.102" (2.59mm) |
Series | Flange Diameter 0.118" (3.00mm) |
Packaging Bulk | Socket Depth 0.255" (6.48mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Tin-Lead |
Termination Solder | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.290" (7.37mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,71047 € | 710,47 € |
| Unit Price without VAT: | 0,71047 € |
|---|---|
| Unit Price with VAT: | 0,85256 € |