
0397-2-15-01-06-01-04-0 | |
|---|---|
DigiKey Part Number | 0397-215010601040-ND |
Manufacturer | |
Manufacturer Product Number | 0397-2-15-01-06-01-04-0 |
Description | CONN PIN RCPT .022-.032 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.541" (13.74mm) | |
Accepts Pin Diameter | 0.022" ~ 0.032" (0.56mm ~ 0.81mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.066" (1.68mm) | |
Flange Diameter | 0.085" (2.16mm) | |
Tail Diameter | 0.020" (0.51mm) | |
Socket Depth | 0.220" (5.59mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,58288 € | 582,88 € |
| Unit Price without VAT: | 0,58288 € |
|---|---|
| Unit Price with VAT: | 0,69946 € |

