
0390-0-15-80-08-80-10-0 | |
---|---|
DigiKey Part Number | 0390-0-15-80-08-80-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0390-0-15-80-08-80-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.465" (11.81mm) | |
Accepts Pin Diameter | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.122" (3.10mm) | |
Mounting Hole Diameter | 0.144" (3.66mm) | |
Flange Diameter | 0.188" (4.78mm) | |
Tail Diameter | - | |
Socket Depth | 0.415" (10.54mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,95001 € | 950,01 € |
Unit Price without VAT: | 0,95001 € |
---|---|
Unit Price with VAT: | 1,14001 € |