
0344-2-19-15-34-27-10-0 | |
|---|---|
DigiKey Part Number | ED90085-ND |
Manufacturer | |
Manufacturer Product Number | 0344-2-19-15-34-27-10-0 |
Description | CONN PIN RCPT .032-.046 SWAGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Swage |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.067" (1.70mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.125" (3.18mm) |
Series | Socket Depth 0.200" (5.08mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Swage | Operating Temperature -55°C ~ 125°C |
Length - Overall 0.324" (8.23mm) | Board Thickness 0.062" (1.57mm) |
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | Base Product Number |
Pin Hole Diameter 0.064" (1.63mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1419-2 | Keystone Electronics | 2 500 | 36-1419-2-ND | 2,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,81800 € | 8,18 € |
| 25 | 0,76720 € | 19,18 € |
| 50 | 0,73060 € | 36,53 € |
| 100 | 0,69570 € | 69,57 € |
| 250 | 0,65208 € | 163,02 € |
| 500 | 0,62094 € | 310,47 € |
| 1 000 | 0,59129 € | 591,29 € |
| 2 500 | 0,55428 € | 1 385,70 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,15200 € |








