
0324-5-15-15-34-27-10-0 | |
|---|---|
DigiKey Part Number | 0324-515153427100-ND |
Manufacturer | |
Manufacturer Product Number | 0324-5-15-15-34-27-10-0 |
Description | CONN PIN RCPT .032-.046 SWAGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Standard Tail Swage |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.094" (2.39mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.125" (3.18mm) |
Series | Tail Diameter 0.040" (1.02mm) |
Packaging Bulk | Socket Depth 0.195" (4.95mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Swage | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.602" (15.29mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | Board Thickness 0.188" (4.78mm) |
Pin Hole Diameter 0.064" (1.63mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,53082 € | 1 530,82 € |
| Unit Price without VAT: | 1,53082 € |
|---|---|
| Unit Price with VAT: | 1,83698 € |


