0293-0-15-01-16-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0293-0-15-01-16-27-10-0

DigiKey Part Number
0293-015011627100-ND
Manufacturer
Manufacturer Product Number
0293-0-15-01-16-27-10-0
Description
CONN PIN RCPT .022-.034 PRESSFIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.200" (5.08mm)
Accepts Pin Diameter
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
Accepts Square Pin Size
0.025" (0.64mm)
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
0.067" (1.70mm)
Flange Diameter
0.086" (2.18mm)
Tail Diameter
-
Socket Depth
0.170" (4.32mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 683
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,56200 €5,62 €
250,52720 €13,18 €
500,50200 €25,10 €
1000,47790 €47,79 €
2500,44800 €112,00 €
5000,42660 €213,30 €
1 0000,40622 €406,22 €
3 0000,37592 €1 127,76 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79200 €