Image for 0240-0-15-80-30-14-04-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0240-0-15-80-30-14-04-0

DigiKey Part Number
0240-0-15-80-30-14-04-0-ND
Manufacturer
Manufacturer Product Number
0240-0-15-80-30-14-04-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.043" (1.09mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.059" (1.50mm)
Series
Tail Diameter
0.020" (0.51mm)
Packaging
Bulk
Socket Depth
0.140" (3.56mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
Standard Tail
Contact Finish
Gold
Termination
Press-Fit
Contact Finish Thickness
10.0µin (0.25µm)
Length - Overall
0.285" (7.24mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0000,60550 €605,50 €
Manufacturers Standard Package
Unit Price without VAT:0,60550 €
Unit Price with VAT:0,72660 €