
0038-3-17-80-30-84-02-0 | |
|---|---|
DigiKey Part Number | 0038-3-17-80-30-84-02-0-ND |
Manufacturer | |
Manufacturer Product Number | 0038-3-17-80-30-84-02-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Wire Wrap Press-Fit |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.057" (1.45mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.072" (1.83mm) |
Series | Tail Diameter 0.025" (0.64mm) Square |
Packaging Bulk | Socket Depth 0.162" (4.12mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Wire Wrap | Contact Finish Tin |
Termination Press-Fit | Contact Finish Thickness 100.0µin (2.54µm) |
Length - Overall 0.700" (17.78mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | Base Product Number |
Pin Hole Diameter 0.043" (1.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,94200 € | 9,42 € |
| 25 | 0,88240 € | 22,06 € |
| 50 | 0,84020 € | 42,01 € |
| 100 | 0,80000 € | 80,00 € |
| 250 | 0,74984 € | 187,46 € |
| 500 | 0,71406 € | 357,03 € |
| 1 000 | 0,67996 € | 679,96 € |
| 3 000 | 0,62925 € | 1 887,75 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,32000 € |

