



MIKROE-949 | |
|---|---|
DigiKey Part Number | 1471-1316-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-949 |
Description | BOARD ACCY SHT11 CLICK MIKROBUS |
Customer Reference | |
Detailed Description | SHT11 Humidity, Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | SHT11 | |
Contents | Board(s) | |
Note | - |















