
MIKROE-734 | |
|---|---|
DigiKey Part Number | 1471-1278-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-734 |
Description | MIKROC PRO KEY DSPIC30/33 PIC24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) Perpetual Fixed Node Programming USB Flash Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | Professional | |
License Length | Perpetual | |
License - User Details | Fixed Node | |
Operating System | Windows | |
Utilized IC / Part | - | |
Media Delivery Type | USB Flash Drive | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,61000 € | 313,61 € |
| Unit Price without VAT: | 313,61000 € |
|---|---|
| Unit Price with VAT: | 376,33200 € |

