
MIKROE-4895 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4895-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4895 |
Description | RERAM 2 CLICK |
Customer Reference | |
Detailed Description | MB85AS8MT ReRAM Memory mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-4895 Models |
Category | Function ReRAM |
Manufacturer MikroElektronika | Utilized IC / Part MB85AS8MT |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Suggested Programming Environment mikroSDK |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
Type Memory |

