
MIKROE-2176 | |
---|---|
DigiKey Part Number | 1471-1719-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2176 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color SPI 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 800 x 480 | |
Interface | SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 204,84000 € | 204,84 € |
Unit Price without VAT: | 204,84000 € |
---|---|
Unit Price with VAT: | 245,80800 € |